Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763540068Copy
Order Code4413961
Product RangeWE-HCFAT Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.960 (CNY213.5248) |
| 2+ | CNY184.850 (CNY208.8805) |
| 3+ | CNY180.740 (CNY204.2362) |
| 5+ | CNY176.630 (CNY199.5919) |
| 10+ | CNY172.520 (CNY194.9476) |
| 20+ | CNY139.560 (CNY157.7028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.96 (CNY213.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763540068Copy
Order Code4413961
Product RangeWE-HCFAT Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)56.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)76.5A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length41mm
Product Width36mm
Product Height35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
1200µohm
Product Length
41mm
Product Height
35mm
RMS Current (Irms)
56.7A
Saturation Current (Isat)
76.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
