Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763521022Copy
Order Code4413959
Product RangeWE-HCFAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.290 (CNY120.1077) |
| 2+ | CNY103.220 (CNY116.6386) |
| 3+ | CNY100.150 (CNY113.1695) |
| 5+ | CNY97.080 (CNY109.7004) |
| 10+ | CNY78.500 (CNY88.705) |
| 20+ | CNY76.930 (CNY86.9309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.29 (CNY120.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843763521022Copy
Order Code4413959
Product RangeWE-HCFAT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)130A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max390µohm
Inductance Tolerance± 20%
Product Length40mm
Product Width36mm
Product Height24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
390µohm
Product Length
40mm
Product Height
24mm
RMS Current (Irms)
75A
Saturation Current (Isat)
130A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09567
