Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78437613540068Copy
Manufacturer Standard Lead Time49 weeks
Order Code4413955
Product RangeWE-HCFAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.850 (CNY234.8705) |
| 2+ | CNY198.770 (CNY224.6101) |
| 3+ | CNY189.690 (CNY214.3497) |
| 5+ | CNY180.610 (CNY204.0893) |
| 10+ | CNY171.530 (CNY193.8289) |
| 20+ | CNY153.490 (CNY173.4437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.85 (CNY234.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78437613540068Copy
Manufacturer Standard Lead Time49 weeks
Order Code4413955
Product RangeWE-HCFAT Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)56.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)82.7A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length41mm
Product Width36mm
Product Height35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
1200µohm
Product Length
41mm
Product Height
35mm
RMS Current (Irms)
56.7A
Saturation Current (Isat)
82.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
