Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78437613521015Copy
Manufacturer Standard Lead Time71 weeks
Order Code4413952
Product RangeWE-HCFAT Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.950 (CNY132.1535) |
| 2+ | CNY113.450 (CNY128.1985) |
| 3+ | CNY109.950 (CNY124.2435) |
| 5+ | CNY106.440 (CNY120.2772) |
| 10+ | CNY86.350 (CNY97.5755) |
| 20+ | CNY84.630 (CNY95.6319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.95 (CNY132.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78437613521015Copy
Manufacturer Standard Lead Time71 weeks
Order Code4413952
Product RangeWE-HCFAT Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)175A
Product RangeWE-HCFAT Series
Inductor Case / Package-
DC Resistance Max390µohm
Inductance Tolerance± 20%
Product Length40mm
Product Width36mm
Product Height24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
WE-HCFAT Series
DC Resistance Max
390µohm
Product Length
40mm
Product Height
24mm
RMS Current (Irms)
75A
Saturation Current (Isat)
175A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09567
