Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373865082Copy
Manufacturer Standard Lead Time54 weeks
Order Code4558678
Product RangeWE-LHCA Series
Your Part Number
389 In Stock
Need more?
389 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.280 (CNY29.6964) |
| 10+ | CNY24.530 (CNY27.7189) |
| 50+ | CNY18.750 (CNY21.1875) |
| 100+ | CNY16.690 (CNY18.8597) |
| 200+ | CNY16.360 (CNY18.4868) |
| 400+ | CNY16.030 (CNY18.1139) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.28 (CNY29.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373865082Copy
Manufacturer Standard Lead Time54 weeks
Order Code4558678
Product RangeWE-LHCA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)11.6A
Inductor ConstructionShielded
Saturation Current (Isat)20.2A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.0138ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.0138ohm
Product Length
13.45mm
Product Height
6.3mm
RMS Current (Irms)
11.6A
Saturation Current (Isat)
20.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02021
