Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373680560Copy
Manufacturer Standard Lead Time54 weeks
Order Code4558668
Product RangeWE-LHCA Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.990 (CNY30.4987) |
| 10+ | CNY22.080 (CNY24.9504) |
| 50+ | CNY16.360 (CNY18.4868) |
| 200+ | CNY13.940 (CNY15.7522) |
| 400+ | CNY13.670 (CNY15.4471) |
| 800+ | CNY13.390 (CNY15.1307) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.99 (CNY30.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373680560Copy
Manufacturer Standard Lead Time54 weeks
Order Code4558668
Product RangeWE-LHCA Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.2ohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
