Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170068Copy
Manufacturer Standard Lead Time55 weeks
Order Code4558630
Product RangeWE-LHCA Series
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.010 (CNY50.8613) |
| 5+ | CNY40.710 (CNY46.0023) |
| 10+ | CNY36.400 (CNY41.132) |
| 25+ | CNY30.310 (CNY34.2503) |
| 50+ | CNY26.130 (CNY29.5269) |
| 150+ | CNY22.470 (CNY25.3911) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.01 (CNY50.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170068Copy
Manufacturer Standard Lead Time55 weeks
Order Code4558630
Product RangeWE-LHCA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)19.7A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max7800µohm
Inductance Tolerance± 20%
Product Length17.45mm
Product Width16.95mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
7800µohm
Product Length
17.45mm
Product Height
6.8mm
RMS Current (Irms)
19.7A
Saturation Current (Isat)
33A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128
