Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490160Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3953347RL
Cut Tape3953347
Product RangeWE-CHSA Series
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.580 | CNY25.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.580 (CNY28.9054) |
| 10+ | CNY22.390 (CNY25.3007) |
| 50+ | CNY18.550 (CNY20.9615) |
| 100+ | CNY16.630 (CNY18.7919) |
| 200+ | CNY15.360 (CNY17.3568) |
| 350+ | CNY14.330 (CNY16.1929) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490160Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3953347RL
Cut Tape3953347
Product RangeWE-CHSA Series
Technical Datasheet
Inductance1.6µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)22.3A
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.1mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.6µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
0.012ohm
Product Length
8.1mm
Product Height
9mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
22.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
