Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843340220Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3517143RL
Cut Tape3517143
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.720 | CNY20.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 10+ | CNY19.200 (CNY21.696) |
| 50+ | CNY17.450 (CNY19.7185) |
| 100+ | CNY15.850 (CNY17.9105) |
| 200+ | CNY15.130 (CNY17.0969) |
| 350+ | CNY14.400 (CNY16.272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843340220Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3517143RL
Cut Tape3517143
Product RangeWE-CHSA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)14.7A
Product RangeWE-CHSA Series
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.1mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.4A
Saturation Current (Isat)
14.7A
DC Resistance Max
0.012ohm
Product Length
8.1mm
Product Height
9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928
