Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433390820Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3953357RL
Cut Tape3953357
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.760 | CNY24.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.760 (CNY27.9788) |
| 5+ | CNY23.540 (CNY26.6002) |
| 10+ | CNY22.320 (CNY25.2216) |
| 25+ | CNY21.600 (CNY24.408) |
| 50+ | CNY20.880 (CNY23.5944) |
| 200+ | CNY17.300 (CNY19.549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433390820Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3953357RL
Cut Tape3953357
Product RangeWE-CHSA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)15.6A
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.0258ohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
0.0258ohm
Product Length
10.6mm
Product Height
11mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
15.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
