Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843332000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3781024RL
Cut Tape3781024
Product RangeWE-CHSA Series
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.560 | CNY22.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.560 (CNY25.4928) |
| 5+ | CNY22.340 (CNY25.2442) |
| 10+ | CNY22.100 (CNY24.973) |
| 25+ | CNY21.270 (CNY24.0351) |
| 50+ | CNY20.420 (CNY23.0746) |
| 200+ | CNY18.280 (CNY20.6564) |
| 1000+ | CNY16.150 (CNY18.2495) |
| 2000+ | CNY15.830 (CNY17.8879) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843332000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3781024RL
Cut Tape3781024
Product RangeWE-CHSA Series
Technical Datasheet
Inductance20µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeWE-CHSA Series
DC Resistance Max0.0609ohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
7A
DC Resistance Max
0.0609ohm
Product Length
10.6mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006817
