Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843331200Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3781020RL
Cut Tape3781020
Product RangeWE-CHSA Series
Your Part Number
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.010 | CNY23.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY22.550 (CNY25.4815) |
| 50+ | CNY20.830 (CNY23.5379) |
| 100+ | CNY18.640 (CNY21.0632) |
| 200+ | CNY16.460 (CNY18.5998) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843331200Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3781020RL
Cut Tape3781020
Product RangeWE-CHSA Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)9.1A
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.0332ohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
0.0332ohm
Product Length
10.6mm
Product Height
11mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
9.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006833
