Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290750Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3953366RL
Cut Tape3953366
Product RangeWE-CHSA Series
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.280 | CNY25.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.280 (CNY28.5664) |
| 5+ | CNY24.180 (CNY27.3234) |
| 10+ | CNY23.080 (CNY26.0804) |
| 25+ | CNY22.300 (CNY25.199) |
| 50+ | CNY21.520 (CNY24.3176) |
| 200+ | CNY19.480 (CNY22.0124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290750Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3953366RL
Cut Tape3953366
Product RangeWE-CHSA Series
Technical Datasheet
Inductance7.5µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)14.6A
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.02035ohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
0.02035ohm
Product Length
12.2mm
Product Height
11.75mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
14.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
