Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290200Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3953360RL
Cut Tape3953360
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.710 | CNY29.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.710 (CNY33.5723) |
| 5+ | CNY28.420 (CNY32.1146) |
| 10+ | CNY27.120 (CNY30.6456) |
| 25+ | CNY26.210 (CNY29.6173) |
| 50+ | CNY25.290 (CNY28.5777) |
| 200+ | CNY19.580 (CNY22.1254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433290200Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3953360RL
Cut Tape3953360
Product RangeWE-CHSA Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)16.2A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max4700µohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
4700µohm
Product Length
12.2mm
Product Height
11.75mm
RMS Current (Irms)
16.2A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
