Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78432010005Copy
Order Code3551764
Product RangeWE-HCIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.760 (CNY60.7488) |
| 10+ | CNY51.860 (CNY58.6018) |
| 25+ | CNY49.960 (CNY56.4548) |
| 50+ | CNY47.750 (CNY53.9575) |
| 100+ | CNY46.610 (CNY52.6693) |
| 300+ | CNY45.460 (CNY51.3698) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.76 (CNY60.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78432010005Copy
Order Code3551764
Product RangeWE-HCIT Series
Technical Datasheet
Product RangeWE-HCIT Series
Inductance500nH
Inductor ConstructionSemishielded
RMS Current (Irms)25.1A
Saturation Current (Isat)25A
DC Resistance Max880µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCIT Series
Inductor Construction
Semishielded
Saturation Current (Isat)
25A
Inductance Tolerance
± 20%
Inductance
500nH
RMS Current (Irms)
25.1A
DC Resistance Max
880µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00454
