Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404084220Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036731RL
Cut Tape4036731
Product RangeWE-LQSA Series
Your Part Number
547 In Stock
Need more?
547 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.450 | CNY11.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.450 (CNY12.9385) |
| 50+ | CNY9.340 (CNY10.5542) |
| 100+ | CNY8.480 (CNY9.5824) |
| 250+ | CNY8.410 (CNY9.5033) |
| 500+ | CNY8.340 (CNY9.4242) |
| 1000+ | CNY8.170 (CNY9.2321) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404084220Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036731RL
Cut Tape4036731
Product RangeWE-LQSA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.2A
Product RangeWE-LQSA Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
DC Resistance Max
0.085ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001057
