Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404084150Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036730RL
Cut Tape4036730
Product RangeWE-LQSA Series
Your Part Number
677 In Stock
Need more?
677 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.250 | CNY10.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.250 (CNY11.5825) |
| 50+ | CNY8.370 (CNY9.4581) |
| 100+ | CNY7.590 (CNY8.5767) |
| 250+ | CNY7.520 (CNY8.4976) |
| 500+ | CNY7.460 (CNY8.4298) |
| 1000+ | CNY7.320 (CNY8.2716) |
| 5000+ | CNY7.160 (CNY8.0908) |
| 10000+ | CNY7.020 (CNY7.9326) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404084150Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036730RL
Cut Tape4036730
Product RangeWE-LQSA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.9A
Product RangeWE-LQSA Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
DC Resistance Max
0.06ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
3.75A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001057
