Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404064010Copy
Order Code
Re-Reel4036716RL
Cut Tape4036716
Product RangeWE-LQSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.700 (CNY8.701) |
| 1500+ | CNY7.550 (CNY8.5315) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404064010Copy
Order Code
Re-Reel4036716RL
Cut Tape4036716
Product RangeWE-LQSA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)11.5A
Product RangeWE-LQSA Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
DC Resistance Max
0.011ohm
Product Length
6mm
Product Height
4.6mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000714
