Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054101Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036715RL
Cut Tape4036715
Product RangeWE-LQSA Series
Your Part Number
1,103 In Stock
Need more?
1,103 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.550 | CNY9.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.550 (CNY10.7915) |
| 50+ | CNY7.800 (CNY8.814) |
| 100+ | CNY7.120 (CNY8.0456) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1500+ | CNY6.720 (CNY7.5936) |
| 7500+ | CNY6.580 (CNY7.4354) |
| 15000+ | CNY6.460 (CNY7.2998) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054101Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036715RL
Cut Tape4036715
Product RangeWE-LQSA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)820mA
Inductor ConstructionSemishielded
Saturation Current (Isat)820mA
Product RangeWE-LQSA Series
Inductor Case / Package-
DC Resistance Max0.72ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
DC Resistance Max
0.72ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
820mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
