Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054100Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036710RL
Cut Tape4036710
Product RangeWE-LQSA Series
Your Part Number
1,106 In Stock
Need more?
1,106 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.600 | CNY8.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.600 (CNY9.718) |
| 50+ | CNY7.020 (CNY7.9326) |
| 100+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY6.290 (CNY7.1077) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1500+ | CNY6.060 (CNY6.8478) |
| 7500+ | CNY5.920 (CNY6.6896) |
| 15000+ | CNY5.810 (CNY6.5653) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054100Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4036710RL
Cut Tape4036710
Product RangeWE-LQSA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.45A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeWE-LQSA Series
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
DC Resistance Max
0.082ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
