Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 782963201 Ferrite Bead, AEC-Q200, 1806 [4516 Metric], 1 kohm, 1.5 A, WE-CBA Series, 0.09 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3551380-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782963201Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3551400RL
Cut Tape3551400
Product RangeWE-CBA Series
Your Part Number
1,085 In Stock
Need more?
1,085 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.070 | CNY15.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.070 (CNY3.4691) |
| 50+ | CNY2.800 (CNY3.164) |
| 250+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2000+ | CNY2.410 (CNY2.7233) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782963201Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3551400RL
Cut Tape3551400
Product RangeWE-CBA Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance1kohm
DC Current Rating1.5A
Product RangeWE-CBA Series
DC Resistance Max0.09ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.09ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
WE-CBA Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
