Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 78279224151 Ferrite Bead, AEC-Q200, 2220 [5550 Metric], 150 ohm, 5 A, WE-MPSA Series, 0.01 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1635757-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279224151Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3551447RL
Cut Tape3551447
Product RangeWE-MPSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.940 | CNY34.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.940 (CNY7.8422) |
| 50+ | CNY6.450 (CNY7.2885) |
| 250+ | CNY6.160 (CNY6.9608) |
| 500+ | CNY5.860 (CNY6.6218) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 2000+ | CNY5.570 (CNY6.2941) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279224151Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3551447RL
Cut Tape3551447
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package2220 [5550 Metric]
Impedance150ohm
DC Current Rating5A
Product RangeWE-MPSA Series
DC Resistance Max0.01ohm
Impedance Tolerance± 25%
Product Length5.59mm
Product Width5.08mm
Product Height1.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
2220 [5550 Metric]
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
5.59mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
150ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
5.08mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
