Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 78279221281 Ferrite Bead, AEC-Q200, 1206 [3216 Metric], 280 ohm, 3.5 A, WE-MPSA Series, 0.035 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3551442-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279221281Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3551442RL
Cut Tape3551442
Product RangeWE-MPSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.860 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.860 (CNY2.1018) |
| 50+ | CNY1.630 (CNY1.8419) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1500+ | CNY1.120 (CNY1.2656) |
| 3000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279221281Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3551442RL
Cut Tape3551442
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance280ohm
DC Current Rating3.5A
Product RangeWE-MPSA Series
DC Resistance Max0.035ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3.5A
DC Resistance Max
0.035ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
280ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
