Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 78279220321 Ferrite Bead, AEC-Q200, 0805 [2012 Metric], 320 ohm, 2.5 A, WE-MPSA Series, 0.05 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1308794-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279220321Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3551439RL
Cut Tape3551439
Product RangeWE-MPSA Series
Your Part Number
3,597 In Stock
Need more?
3,597 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.520 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.988 (CNY1.1164) |
| 2000+ | CNY0.907 (CNY1.0249) |
| 4000+ | CNY0.903 (CNY1.0204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279220321Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3551439RL
Cut Tape3551439
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance320ohm
DC Current Rating2.5A
Product RangeWE-MPSA Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.05ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
320ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
