Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78271132Copy
Order Code3953335
Product RangeWE-CAR-TEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.080 (CNY50.9404) |
| 3+ | CNY43.770 (CNY49.4601) |
| 5+ | CNY42.450 (CNY47.9685) |
| 10+ | CNY41.130 (CNY46.4769) |
| 20+ | CNY37.020 (CNY41.8326) |
| 50+ | CNY32.900 (CNY37.177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.08 (CNY50.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78271132Copy
Order Code3953335
Product RangeWE-CAR-TEC Series
Technical Datasheet
Cable Diameter8.5mm
Frequency Min-
Frequency Max-
Impedance235ohm
Product RangeWE-CAR-TEC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
8.5mm
Frequency Max
-
Product Range
WE-CAR-TEC Series
Frequency Min
-
Impedance
235ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03256
