Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 782631182 Ferrite Bead, 0603 [1608 Metric], 1.8 kohm, 100 mA, WE-CBA Series, 0.75 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782631182Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3237547RL
Cut Tape3237547
Product RangeWE-CBA Series
Your Part Number
1,581 In Stock
Need more?
1,581 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.140 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2000+ | CNY1.410 (CNY1.5933) |
| 4000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782631182Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3237547RL
Cut Tape3237547
Product RangeWE-CBA Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1.8kohm
DC Current Rating100mA
Product RangeWE-CBA Series
DC Resistance Max0.75ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
100mA
DC Resistance Max
0.75ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1.8kohm
Product Range
WE-CBA Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
