Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 782219301 Ferrite Bead, 0201 [0603 Metric], 300 ohm, 400 mA, WE-CBA Series, 0.61 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4142756-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782219301Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4142759RL
Cut Tape4142759
Product RangeWE-CBA Series
Your Part Number
12,350 In Stock
Need more?
12,350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.550 | CNY15.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.290 (CNY1.4577) |
| 2500+ | CNY0.946 (CNY1.069) |
| 7500+ | CNY0.927 (CNY1.0475) |
| 15000+ | CNY0.908 (CNY1.026) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782219301Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4142759RL
Cut Tape4142759
Product RangeWE-CBA Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance300ohm
DC Current Rating400mA
Product RangeWE-CBA Series
DC Resistance Max0.61ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
400mA
DC Resistance Max
0.61ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
300ohm
Product Range
WE-CBA Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
