Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115380150Copy
Order Code3758193
Product RangeWE-TEMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.120 (CNY388.8556) |
| 2+ | CNY333.210 (CNY376.5273) |
| 3+ | CNY322.300 (CNY364.199) |
| 5+ | CNY311.390 (CNY351.8707) |
| 10+ | CNY278.580 (CNY314.7954) |
| 20+ | CNY273.010 (CNY308.5013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.12 (CNY388.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115380150Copy
Order Code3758193
Product RangeWE-TEMA Series
Technical Datasheet
Outer Diameter80.6mm
Product Length15.6mm
Inner Diameter39.4mm
Frequency Min-
Frequency Max-
Impedance5.88ohm
Product RangeWE-TEMA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
80.6mm
Inner Diameter
39.4mm
Frequency Max
-
Product Range
WE-TEMA Series
Product Length
15.6mm
Frequency Min
-
Impedance
5.88ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00864
