Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115222150Copy
Order Code3758192
Product RangeWE-TEMA Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.700 (CNY48.251) |
| 3+ | CNY40.920 (CNY46.2396) |
| 5+ | CNY39.140 (CNY44.2282) |
| 10+ | CNY35.590 (CNY40.2167) |
| 20+ | CNY33.810 (CNY38.2053) |
| 50+ | CNY32.030 (CNY36.1939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.70 (CNY48.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115222150Copy
Order Code3758192
Product RangeWE-TEMA Series
Technical Datasheet
Outer Diameter38.4mm
Product Length14.6mm
Inner Diameter21.4mm
Frequency Min-
Frequency Max-
Impedance5.15ohm
Product RangeWE-TEMA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
38.4mm
Inner Diameter
21.4mm
Frequency Max
-
Product Range
WE-TEMA Series
Product Length
14.6mm
Frequency Min
-
Impedance
5.15ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00876
