Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115070080Copy
Order Code3758190
Product RangeWE-TEMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 5+ | CNY6.910 (CNY7.8083) |
| 10+ | CNY6.290 (CNY7.1077) |
| 25+ | CNY5.980 (CNY6.7574) |
| 50+ | CNY5.660 (CNY6.3958) |
| 176+ | CNY5.030 (CNY5.6839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115070080Copy
Order Code3758190
Product RangeWE-TEMA Series
Technical Datasheet
Outer Diameter14.3mm
Product Length8.6mm
Inner Diameter9.4mm
Frequency Min-
Frequency Max-
Impedance2.03ohm
Product RangeWE-TEMA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
9.4mm
Frequency Max
-
Product Range
WE-TEMA Series
Product Length
8.6mm
Frequency Min
-
Impedance
2.03ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00351
