Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114133064Copy
Manufacturer Standard Lead Time28 weeks
Order Code3221588
Product RangeWE-TEFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 5+ | CNY5.280 (CNY5.9664) |
| 10+ | CNY5.060 (CNY5.7178) |
| 20+ | CNY4.840 (CNY5.4692) |
| 40+ | CNY4.620 (CNY5.2206) |
| 96+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114133064Copy
Manufacturer Standard Lead Time28 weeks
Order Code3221588
Product RangeWE-TEFA Series
Technical Datasheet
Outer Diameter22.5mm
Product Length6.4mm
Inner Diameter13.8mm
Frequency Min-
Frequency Max-
Impedance45ohm
Product RangeWE-TEFA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
22.5mm
Inner Diameter
13.8mm
Frequency Max
-
Product Range
WE-TEFA Series
Product Length
6.4mm
Frequency Min
-
Impedance
45ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010104
