Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114096080Copy
Manufacturer Standard Lead Time28 weeks
Order Code3221587
Product RangeWE-TEFA Series
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 5+ | CNY8.350 (CNY9.4355) |
| 10+ | CNY8.010 (CNY9.0513) |
| 25+ | CNY7.350 (CNY8.3055) |
| 50+ | CNY6.650 (CNY7.5145) |
| 176+ | CNY5.600 (CNY6.328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.69 (CNY9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114096080Copy
Manufacturer Standard Lead Time28 weeks
Order Code3221587
Product RangeWE-TEFA Series
Technical Datasheet
Outer Diameter14mm
Product Length8mm
Inner Diameter10mm
Frequency Min-
Frequency Max-
Impedance40ohm
Product RangeWE-TEFA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
14mm
Inner Diameter
10mm
Frequency Max
-
Product Range
WE-TEFA Series
Product Length
8mm
Frequency Min
-
Impedance
40ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004042
