Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013059285Copy
Manufacturer Standard Lead Time36 weeks
Order Code3551458
Product RangeWE-AEFA Series
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.460 (CNY43.4598) |
| 5+ | CNY37.590 (CNY42.4767) |
| 10+ | CNY36.710 (CNY41.4823) |
| 25+ | CNY35.530 (CNY40.1489) |
| 50+ | CNY34.350 (CNY38.8155) |
| 128+ | CNY32.070 (CNY36.2391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.46 (CNY43.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013059285Copy
Manufacturer Standard Lead Time36 weeks
Order Code3551458
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter14mm
Product Length28.5mm
Inner Diameter6.3mm
Frequency Min-
Frequency Max-
Impedance270ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
14mm
Inner Diameter
6.3mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
28.5mm
Frequency Min
-
Impedance
270ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0175
