Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013044095Copy
Order Code3551457
Product RangeWE-AEFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 10+ | CNY28.490 (CNY32.1937) |
| 25+ | CNY27.880 (CNY31.5044) |
| 50+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY26.130 (CNY29.5269) |
| 256+ | CNY24.990 (CNY28.2387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.09 (CNY32.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013044095Copy
Order Code3551457
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter9.5mm
Product Length9.5mm
Inner Diameter4.75mm
Frequency Min-
Frequency Max-
Impedance84ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
9.5mm
Frequency Min
-
Impedance
84ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006323
