Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768776322Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1869789RL
Cut Tape1869789
Product RangeWE-PD2 HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.430 | CNY19.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY17.900 (CNY20.227) |
| 50+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY15.470 (CNY17.4811) |
| 200+ | CNY14.520 (CNY16.4076) |
| 500+ | CNY13.570 (CNY15.3341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768776322Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1869789RL
Cut Tape1869789
Product RangeWE-PD2 HV Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)180mA
Inductor ConstructionUnshielded
Saturation Current (Isat)260mA
Product RangeWE-PD2 HV Series
Inductor Case / Package-
DC Resistance Max5.3ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Product Range
WE-PD2 HV Series
DC Resistance Max
5.3ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
180mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
