Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768775322Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1869786RL
Cut Tape1869786
Product RangeWE-PD2 HV Series
Your Part Number
401 In Stock
Need more?
401 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.060 | CNY18.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.060 (CNY20.4078) |
| 10+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY14.400 (CNY16.272) |
| 200+ | CNY13.530 (CNY15.2889) |
| 500+ | CNY12.650 (CNY14.2945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768775322Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1869786RL
Cut Tape1869786
Product RangeWE-PD2 HV Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)150mA
Inductor ConstructionUnshielded
Saturation Current (Isat)200mA
Product RangeWE-PD2 HV Series
Inductor Case / Package-
DC Resistance Max7.2ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Product Range
WE-PD2 HV Series
DC Resistance Max
7.2ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
