Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768774268Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4065953RL
Cut Tape4065953
Product RangeWE-PD2 HV Series
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.140 | CNY16.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.140 (CNY18.2382) |
| 50+ | CNY14.810 (CNY16.7353) |
| 100+ | CNY13.710 (CNY15.4923) |
| 250+ | CNY12.890 (CNY14.5657) |
| 500+ | CNY12.030 (CNY13.5939) |
| 1500+ | CNY10.970 (CNY12.3961) |
| 7500+ | CNY10.620 (CNY12.0006) |
| 15000+ | CNY10.360 (CNY11.7068) |
| 200+ | CNY14.080 (CNY15.9104) |
| 2500+ | CNY12.920 (CNY14.5996) |
| 5000+ | CNY12.670 (CNY14.3171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768774268Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4065953RL
Cut Tape4065953
Product RangeWE-PD2 HV Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeWE-PD2 HV Series
Inductor Case / Package-
DC Resistance Max4.8ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
WE-PD2 HV Series
DC Resistance Max
4.8ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
