Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772122Copy
Manufacturer Standard Lead Time25 weeks
Order Code1869791
Product RangeWE-TI Series
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 5+ | CNY10.790 (CNY12.1927) |
| 10+ | CNY10.520 (CNY11.8876) |
| 25+ | CNY10.180 (CNY11.5034) |
| 50+ | CNY9.830 (CNY11.1079) |
| 140+ | CNY8.690 (CNY9.8197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.05 (CNY12.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772122Copy
Manufacturer Standard Lead Time25 weeks
Order Code1869791
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance1.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)400mA
Saturation Current (Isat)450mA
DC Resistance Max2.64ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
450mA
Inductance Tolerance
± 10%
Inductance
1.2mH
RMS Current (Irms)
400mA
DC Resistance Max
2.64ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
