Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709681Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360188RL
Cut Tape4360188
Product RangeWE-PD HV Series
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.120 | CNY27.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 10+ | CNY25.900 (CNY29.267) |
| 100+ | CNY24.070 (CNY27.1991) |
| 500+ | CNY20.420 (CNY23.0746) |
| 1000+ | CNY20.020 (CNY22.6226) |
| 2000+ | CNY19.610 (CNY22.1593) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709681Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360188RL
Cut Tape4360188
Product RangeWE-PD HV Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max1.15ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
DC Resistance Max
1.15ohm
Product Length
12mm
Product Height
10.5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
