Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709472Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4065956RL
Cut Tape4065956
Product RangeWE-PD HV Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.250 | CNY29.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 10+ | CNY27.950 (CNY31.5835) |
| 25+ | CNY27.460 (CNY31.0298) |
| 50+ | CNY26.960 (CNY30.4648) |
| 100+ | CNY25.970 (CNY29.3461) |
| 250+ | CNY21.110 (CNY23.8543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709472Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4065956RL
Cut Tape4065956
Product RangeWE-PD HV Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max7.8ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
DC Resistance Max
7.8ohm
Product Length
12mm
Product Height
10.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
480mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
