Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709221Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2336064RL
Cut Tape2336064
Product RangeWE-PD HV Series
Your Part Number
112 In Stock
Need more?
31 Next business day delivery available(Shanghai stock)
81 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.560 | CNY13.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.560 (CNY15.3228) |
| 10+ | CNY12.910 (CNY14.5883) |
| 25+ | CNY12.690 (CNY14.3397) |
| 50+ | CNY12.460 (CNY14.0798) |
| 100+ | CNY12.040 (CNY13.6052) |
| 250+ | CNY10.930 (CNY12.3509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709221Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2336064RL
Cut Tape2336064
Product RangeWE-PD HV Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
DC Resistance Max
0.35ohm
Product Length
12mm
Product Height
10.5mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
