Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480681Copy
Manufacturer Standard Lead Time55 weeks
Order Code4036702
Product RangeWE-TI Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 5+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY12.720 (CNY14.3736) |
| 20+ | CNY12.090 (CNY13.6617) |
| 40+ | CNY11.460 (CNY12.9498) |
| 80+ | CNY10.820 (CNY12.2266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480681Copy
Manufacturer Standard Lead Time55 weeks
Order Code4036702
Product RangeWE-TI Series
Technical Datasheet
Inductance680µH
DC Resistance Max0.79ohm
Self Resonant Frequency1.7MHz
DC Current Rating780mA
Inductor Case / Package-
Product RangeWE-TI Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core Material-
Product Length10.5mm
Product Width10.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Self Resonant Frequency
1.7MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
-
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.79ohm
DC Current Rating
780mA
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
10.5mm
Product Height
14.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
