Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480121Copy
Manufacturer Standard Lead Time50 weeks
Order Code4036692
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 5+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY12.720 (CNY14.3736) |
| 20+ | CNY11.940 (CNY13.4922) |
| 40+ | CNY11.160 (CNY12.6108) |
| 80+ | CNY10.370 (CNY11.7181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480121Copy
Manufacturer Standard Lead Time50 weeks
Order Code4036692
Product RangeWE-TI Series
Technical Datasheet
Inductance120µH
DC Resistance Max0.18ohm
Self Resonant Frequency3.1MHz
DC Current Rating2A
Inductor Case / Package-
Product RangeWE-TI Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core Material-
Product Length10.5mm
Product Width10.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Self Resonant Frequency
3.1MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
-
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.18ohm
DC Current Rating
2A
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
10.5mm
Product Height
14.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
