Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308141Copy
Manufacturer Standard Lead Time36 weeks
Order Code2448595
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.020 (CNY206.8126) |
| 2+ | CNY181.580 (CNY205.1854) |
| 3+ | CNY180.130 (CNY203.5469) |
| 5+ | CNY178.690 (CNY201.9197) |
| 10+ | CNY177.240 (CNY200.2812) |
| 20+ | CNY173.700 (CNY196.281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.02 (CNY206.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308141Copy
Manufacturer Standard Lead Time36 weeks
Order Code2448595
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.03ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)16A
Self Resonant Frequency11MHz
Quality Factor200@125kHz
AC Current Rating-
Product Length53.3mm
Product Width53.3mm
Product Height6.5mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
16A
Quality Factor
200@125kHz
Product Length
53.3mm
Product Height
6.5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
DC Resistance Max
0.03ohm
No. of Layers
1 Layer
Self Resonant Frequency
11MHz
AC Current Rating
-
Product Width
53.3mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
