Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101309Copy
Manufacturer Standard Lead Time24 weeks
Order Code2965268
Product RangeWE-WPCC Series
Your Part Number
318 In Stock
96 more incoming. You can reserve stock now
318 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.650 (CNY80.9645) |
| 5+ | CNY56.270 (CNY63.5851) |
| 10+ | CNY52.160 (CNY58.9408) |
| 20+ | CNY50.520 (CNY57.0876) |
| 40+ | CNY48.880 (CNY55.2344) |
| 96+ | CNY46.150 (CNY52.1495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.65 (CNY80.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101309Copy
Manufacturer Standard Lead Time24 weeks
Order Code2965268
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.45ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency19MHz
Quality Factor20@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height0.49mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
20@125kHz
Product Length
-
Product Height
0.49mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
DC Resistance Max
0.45ohm
No. of Layers
1 Layer
Self Resonant Frequency
19MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003605
