Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101217Copy
Order Code4132377
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.010 (CNY75.7213) |
| 10+ | CNY63.810 (CNY72.1053) |
| 50+ | CNY58.940 (CNY66.6022) |
| 100+ | CNY53.610 (CNY60.5793) |
| 200+ | CNY52.540 (CNY59.3702) |
| 360+ | CNY51.470 (CNY58.1611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.01 (CNY75.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101217Copy
Order Code4132377
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance24.2µH
Inductance Tolerance± 10%
DC Resistance Max1.4ohm
No. of Coils1 Coil
No. of Layers6 Layers
Saturation Current (Isat)-
Self Resonant Frequency17.5MHz
Quality Factor13@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height1.86mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
13@125kHz
Product Length
-
Product Height
1.86mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
24.2µH
DC Resistance Max
1.4ohm
No. of Layers
6 Layers
Self Resonant Frequency
17.5MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000516
