Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101208ACopy
Order Code2749146
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.250 (CNY73.7325) |
| 10+ | CNY60.800 (CNY68.704) |
| 50+ | CNY56.350 (CNY63.6755) |
| 100+ | CNY50.410 (CNY56.9633) |
| 200+ | CNY48.930 (CNY55.2909) |
| 360+ | CNY47.440 (CNY53.6072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.25 (CNY73.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101208ACopy
Order Code2749146
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance18µH
Inductance Tolerance± 10%
DC Resistance Max0.65ohm
No. of Coils1 Coil
No. of Layers3 Layers
Saturation Current (Isat)-
Self Resonant Frequency24MHz
Quality Factor18@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height1.68mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
18@125kHz
Product Length
-
Product Height
1.68mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
18µH
DC Resistance Max
0.65ohm
No. of Layers
3 Layers
Self Resonant Frequency
24MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275
