Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101106Copy
Manufacturer Standard Lead Time58 weeks
Order Code2965276
Product RangeWE-WPCC Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.370 (CNY84.0381) |
| 5+ | CNY66.380 (CNY75.0094) |
| 10+ | CNY58.380 (CNY65.9694) |
| 20+ | CNY56.250 (CNY63.5625) |
| 40+ | CNY54.120 (CNY61.1556) |
| 66+ | CNY50.720 (CNY57.3136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.37 (CNY84.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101106Copy
Manufacturer Standard Lead Time58 weeks
Order Code2965276
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance2.5µH
Inductance Tolerance± 10%
DC Resistance Max0.09ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)8A
Self Resonant Frequency38MHz
Quality Factor30@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height2.8mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
8A
Quality Factor
30@125kHz
Product Length
-
Product Height
2.8mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.5µH
DC Resistance Max
0.09ohm
No. of Layers
1 Layer
Self Resonant Frequency
38MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002424
