Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311691Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4132355RL
Cut Tape4132355
Product RangeWE-FB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.700 | CNY44.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.700 (CNY50.511) |
| 10+ | CNY41.890 (CNY47.3357) |
| 50+ | CNY40.060 (CNY45.2678) |
| 200+ | CNY36.400 (CNY41.132) |
| 400+ | CNY34.580 (CNY39.0754) |
| 800+ | CNY32.750 (CNY37.0075) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311691Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4132355RL
Cut Tape4132355
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1mA
Frequency Range100kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages8V to 15V
Secondary Voltages150V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
1.5kV
Secondary Voltages
150V
Product Range
WE-FB Series
Current Rating
1mA
Power Rating
-
Primary Voltages
8V to 15V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000559
