Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7498111120ARCopy
Manufacturer Standard Lead Time30 weeks
Order Code3583660
Product RangeWE-RJ45
Your Part Number
10 In Stock
120 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.980 (CNY133.3174) |
| 10+ | CNY109.010 (CNY123.1813) |
| 25+ | CNY107.340 (CNY121.2942) |
| 100+ | CNY105.660 (CNY119.3958) |
| 250+ | CNY103.550 (CNY117.0115) |
| 500+ | CNY101.440 (CNY114.6272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY117.98 (CNY133.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7498111120ARCopy
Manufacturer Standard Lead Time30 weeks
Order Code3583660
Product RangeWE-RJ45
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingSurface Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeWE-RJ45
SVHCNo SVHC (04-Feb-2026)
Product Overview
7498111120AR is a WE-RJ45 LAN transformer. It is compliant with most IC’s for Ethernet applications, such as Microchip, Broadcom, Marvell Hubs, Routers, Switches, IP cameras, IoT applications.
- RJ45 connector with integrated transformer / common mode choke
- Power over Ethernet up to 50Watt and speeds up to 10Gbit/s
- Improved Common Mode Rejection (CMRR) due to additional NiZn cores
- Suitable for industrial temperatures from -40°C up to +85°C
- Compatible to industrial Ethernet systems like EtherCAT or Profinet
- 350µH min inductance (100kHz / 100mV at 8mA, DC-bias)
- 1 : 1 Tx/Rx turns ratio (100kHz / 100mV)
- Common mode rejection is -30dB min (1-30MHz)
- Crosstalk is -37dB min (1-30MHz)
- Ferrite base material, thermoplastic UL 94V-0 housing
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
With LED
Product Range
WE-RJ45
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00445
